Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-742
- Mfr. Part No.:
- 3-145-900
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,437.96
(exc. VAT)
PHP3,850.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,437.96 |
*price indicative
- RS Stock No.:
- 879-742
- Mfr. Part No.:
- 3-145-900
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a high-quality, momentary action switch designed to enhance control in industrial environments. Manufactured from robust materials such as stainless steel and black anodised aluminium, it offers a sleek, ergonomic design with multiple illumination options. Engineered for durability, the switch operates efficiently within voltages up to 250 VAC and supports a wide range of applications with quick connect terminals for swift installation. The MSM embodies both functionality and aesthetic appeal, making it an Ideal choice for demanding usage scenarios.
Robust stainless steel housing offers exceptional durability
Wide operating voltage range from 30 VDC to 250 VAC enhances versatility
Available with illumination options including ring, area, and point illumination
Integrated quick connect terminals facilitate easy installation
Mechanical switch with tactile feedback for enhanced user experience
IP66 and IP67 rated for protection against dust and water ingress
Long lifespan of 1.5 million actuations ensures reliability in demanding applications
Offers anti-rotation features for easier positioning and installation
Multiple design options allow for customization in size, colour, and illumination
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
