Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-683
- Mfr. Part No.:
- 3-148-415
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
PHP2,362.23
(exc. VAT)
PHP2,645.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,362.23 |
*price indicative
- RS Stock No.:
- 725-683
- Mfr. Part No.:
- 3-148-415
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter MSM is an Innovative Switch designed for industrial applications, boasting exceptional durability and a modern aesthetic. This product features a robust metal housing and is offered with Advanced illumination options, including area, point, and ring illumination. Ideal for environments where reliability and tactile feedback are crucial, the switch operates with a voltage range up to 30 VDC or 250 VAC. With its quick connect terminals, this switch supports easy and efficient installation. Additionally, it is suitably IP67 rated, ensuring protection against dust and water ingress, making it an excellent choice for challenging conditions.
The Schurter MSM is an Innovative Switch designed for industrial applications, boasting exceptional durability and a modern aesthetic. This product features a robust metal housing and is offered with Advanced illumination options, including area, point, and ring illumination. Ideal for environments where reliability and tactile feedback are crucial, the switch operates with a voltage range up to 30 VDC or 250 VAC. With its quick connect terminals, this switch supports easy and efficient installation. Additionally, it is suitably IP67 rated, ensuring protection against dust and water ingress, making it an excellent choice for challenging conditions.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
