Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-639
- Mfr. Part No.:
- 3-145-510
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,951.90
(exc. VAT)
PHP3,306.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,951.90 |
*price indicative
- RS Stock No.:
- 879-639
- Mfr. Part No.:
- 3-145-510
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
Width 19mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch is designed for versatile switching applications, featuring a robust stainless steel housing that ensures durability in demanding environments. This momentary action switch operates effectively within a wide voltage range of 30 VDC to 250 VAC, making it Ideal for industrial and utilitarian settings. With options for illumination, including ring, area, and point illumination, this switch enhances both functionality and aesthetics. Its innovative design includes anti-rotation protection for straightforward installation, coupled with high-quality materials that deliver attractive tactile feedback. The is a perfect choice for those seeking reliable, high-performance switches that are built to last.
Durable stainless steel construction ensures longevity even in harsh conditions
Available with multiple illumination types for flexible application in various environments
Wide voltage compatibility ranges from 30 VDC to 250 VAC, meeting diverse operational needs
Designed with anti-rotation protection for effortless and precise installation
High-quality materials provide a striking tactile feedback for enhanced user experience
Mechanical switch with a significant lifetime of 1.5 million actuations for extensive reliability
Quick connect terminals allow for fast and easy connections, reducing installation time
Compliant with IP66 and IP67 ratings, ensuring excellent protection against water and dust
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
