Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-680
- Mfr. Part No.:
- 3-148-412
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
PHP2,209.59
(exc. VAT)
PHP2,474.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,209.59 |
*price indicative
- RS Stock No.:
- 725-680
- Mfr. Part No.:
- 3-148-412
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter MSM Indicator designed for seamless integration into various applications, provides functionality paired with aesthetic appeal. This Push-Button Switch features a robust construction of aluminium or stainless steel, ensuring durability even in challenging environments. With its Advanced illumination options, including ring illumination, it enhances user interaction through both Visual guidance and clear activation. The MSM Indicator is engineered to withstand extreme temperatures and offers protection classes IP67, making it suitable for demanding industrial use. This product guarantees a high-quality tactile feedback experience, fostering precision and reliability in operation.
The Schurter MSM Indicator designed for seamless integration into various applications, provides functionality paired with aesthetic appeal. This Push-Button Switch features a robust construction of aluminium or stainless steel, ensuring durability even in challenging environments. With its Advanced illumination options, including ring illumination, it enhances user interaction through both Visual guidance and clear activation. The MSM Indicator is engineered to withstand extreme temperatures and offers protection classes IP67, making it suitable for demanding industrial use. This product guarantees a high-quality tactile feedback experience, fostering precision and reliability in operation.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
