C & K TP Series Series Push Button Switch, Momentary, Through Hole, 2 NO, 20 V dc 20 V ac
- RS Stock No.:
- 686-397
- Mfr. Part No.:
- TP12SH8ABE
- Manufacturer:
- C & K
Subtotal (1 pack of 30 units)*
PHP17,903.37
(exc. VAT)
PHP20,051.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,903.37 | PHP596.779 |
*price indicative
- RS Stock No.:
- 686-397
- Mfr. Part No.:
- TP12SH8ABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | TP Series | |
| Mount Type | Through Hole | |
| Contact Configuration | 2 NO | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 20V dc | |
| Actuator Style | Round | |
| Contact AC Voltage | 20V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | ROHS | |
| Width | 4.57mm | |
| Length | 8.64mm | |
| Height | 8.13mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series TP Series | ||
Mount Type Through Hole | ||
Contact Configuration 2 NO | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 20V dc | ||
Actuator Style Round | ||
Contact AC Voltage 20V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Standards/Approvals ROHS | ||
Width 4.57mm | ||
Length 8.64mm | ||
Height 8.13mm | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch offers an exceptional combination of Compact design and robust performance. Engineered for applications in telecommunications, networking equipment, and instrumentation, this miniature switch excels in demanding environments. With a contact rating of 0.4 VA max. at 20 V AC or DC, it ensures reliable operation. The ergonomically designed plunger delivers a tactile and precise actuation, making it an Ideal choice for user interfaces where responsiveness is crucial. Its Durable construction features a glass-filled nylon housing and an epoxy Terminal seal, ensuring longevity even under rigorous conditions.
Subminiature size designed for applications with space constraints
Right angle termination
Durable thermoplastic polyester plunger for enhanced performance and reliability
RoHS compliant construction assures adherence to environmental standards
Related links
- C & K TP Series Series Push Button Switch Through Hole 20 V dc 20 V ac
- C & K TP Series Pushbutton Through Hole 20 V dc 20 V ac
- C & K TP Series Pushbutton Through Hole 20 V dc 20 V ac
- C & K TP Series Pushbutton PCB 20 V 20 V ac
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- APEM BSMT TP Series Push Button Switch Surface 20 V dc 20 V ac
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
