C & K TP Series Pushbutton, (On)-Off, Through Hole, Form A, 20 V dc 20 V ac
- RS Stock No.:
- 685-657
- Mfr. Part No.:
- TP11SHABE
- Manufacturer:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-657
- Mfr. Part No.:
- TP11SHABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | (On)-Off | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | TP | |
| Mount Type | Through Hole | |
| Contact Configuration | Form A | |
| Terminal Type | PC | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 20V ac | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation (On)-Off | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series TP | ||
Mount Type Through Hole | ||
Contact Configuration Form A | ||
Terminal Type PC | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 20V ac | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch offers an exceptional combination of Compact design and robust performance. Engineered for applications in telecommunications, networking equipment, and instrumentation, this miniature switch excels in demanding environments. With a contact rating of 0.4 VA max. at 20 V AC or DC, it ensures reliable operation. The ergonomically designed plunger delivers a tactile and precise actuation, making it an Ideal choice for user interfaces where responsiveness is crucial. Its Durable construction features a glass-filled nylon housing and an epoxy Terminal seal, ensuring longevity even under rigorous conditions.
Subminiature size designed for applications with space constraints
Right angle termination
Durable thermoplastic polyester plunger for enhanced performance and reliability
RoHS compliant construction assures adherence to environmental standards
Related links
- C & K TP Series Pushbutton Through Hole 20 V dc 20 V ac
- C & K TP Series Series Push Button Switch Through Hole 20 V dc 20 V ac
- C & K TP Series Pushbutton PCB 20 V 20 V ac
- C & K TP Series Pushbutton Through Hole 28 V dc 120 V ac
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Pushbutton Through Hole 28 V 120 V
- C & K TP Series Pushbutton Panel 28 V 120 V
