C & K 8600 Series Pushbutton, (On)-Off, Panel, 1 NO, 28 V 250 V

N

Subtotal (1 tray of 20 units)*

PHP22,542.13

(exc. VAT)

PHP25,247.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP22,542.13PHP1,127.107

*price indicative

RS Stock No.:
686-158
Mfr. Part No.:
8631ZQD2
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

(On)-Off

Actuator Colour

Black

Product Type

Pushbutton

Illuminated

No

Series

8600

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Solder

Minimum Operating Temperature

-30°C

Actuator Style

Plunger

Contact DC Voltage

28V

Contact AC Voltage

250V

Maximum Operating Temperature

65°C

Switch Configuration

SPST

Switch Contact Current

500mA

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The C & K microminiature pushbutton switch is engineered for reliability in tight spaces, making it an Ideal choice for Compact electronic devices. Its momentary action ensures precise control while its robust design withstands up to 250,000 actuations at full load. This switch features a normally open configuration, allowing it to be activated with minimal force. With a high insulation resistance and dielectric strength, it guarantees safe operation under different conditions.

Compact design optimises space utilisation in electronic devices

RoHS compliant aligning with modern environmental standards

Versatile mounting options facilitate integration into various systems

UL94V 0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy