C & K AP Series Pushbutton, Momentary, Panel Mount, 13.8 mm Cutout, SPST-NO, IP67, 24 V 125 V
- RS Stock No.:
- 680-851
- Mfr. Part No.:
- AP4C200TWBE
- Manufacturer:
- C & K
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-851
- Mfr. Part No.:
- AP4C200TWBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.8 mm | |
| Series | AP | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V | |
| Actuator Style | Concave | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | RoHS | |
| Length | 17.4mm | |
| Height | 28mm | |
| Width | 17.4mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.8 mm | ||
Series AP | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V | ||
Actuator Style Concave | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 200mA | ||
Standards/Approvals RoHS | ||
Length 17.4mm | ||
Height 28mm | ||
Width 17.4mm | ||
- COO (Country of Origin):
- CN
The C & K Industrial Pushbutton Switch is expertly engineered for demanding environments, offering exceptional durability and reliability. This versatile switch features a SPST momentary function and is designed for high-performance applications in diverse sectors, including industrial, medical, and military use. With an extraordinary operating life of up to 1,000,000 cycles, it ensures longevity and dependable functionality.
IP67 for superior protection against dust and moisture
Threaded mounting facilitate easy installation
Multiple colour caps available to enhance customization and visibility
RoHS compliant to meet environmental regulations
Robust construction with PBT housing for durability in harsh conditions
Vibration and shock resistance ensure performance stability under challenging conditions
Related links
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K KM Series Pushbutton Panel Mount 20 V 20 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
