NKK Switches Push Button Cap
- RS Stock No.:
- 197-268
- Mfr. Part No.:
- AT-442-W
- Manufacturer:
- NKK Switches
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP62.87
(exc. VAT)
PHP70.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP12.574 | PHP62.87 | - |
| 25 - 95 | PHP12.198 | PHP60.99 | 2% |
| 100 + | PHP11.83 | PHP59.15 | 5% |
*price indicative
- RS Stock No.:
- 197-268
- Mfr. Part No.:
- AT-442-W
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Push Button Cap
- NKK Switches Push Button Cap Black Thermoplastic for Use with NKK AT Series switches
- NKK Switches Push Button Cap Yellow for Use with UB Series Non-Illuminated Pushbuttons
- NKK Switches Push Button Cap Polycarbonate for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap Green, Clear for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap Polycarbonate for Use with YB2 Series Pushbuttons
- NKK Switches Push Button Cap Green, Clear for Use with LB Series Pushbuttons
- NKK Switches Push Button Cap Clear, Green for Use with LB Series Pushbuttons
