NKK Switches Push Button Cap Black TPE for Use with NKK AT Series switches
- RS Stock No.:
- 197-274
- Mfr. Part No.:
- AT-443-K
- Manufacturer:
- NKK Switches
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP7.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP62.05
(exc. VAT)
PHP69.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP12.41 | PHP62.05 | - |
| 25 - 95 | PHP12.092 | PHP60.46 | PHP7.95 |
| 100 + | PHP11.416 | PHP57.08 | PHP99.40 |
*price indicative
- RS Stock No.:
- 197-274
- Mfr. Part No.:
- AT-443-K
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | NKK AT Series switches | |
| Cap Colour | Black | |
| Material | TPE | |
| Standards/Approvals | UL Recognized, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With NKK AT Series switches | ||
Cap Colour Black | ||
Material TPE | ||
Standards/Approvals UL Recognized, RoHS Compliant | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Push Button Cap for Use with MB20 Series Switch
- NKK Switches Black Push Button Cap for Use with G3B Series (Ultra Miniature Sealed Push Button Switch)
- NKK Switches Black Push Button Cap for Use with FB Series (Momentary Push Button Switch)
- NKK Switches Push Button Cap
- NKK Switches Push Button Cap Polycarbonate for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap Yellow for Use with UB Series Non-Illuminated Pushbuttons
- NKK Switches Push Button Cap Polycarbonate for Use with YB2 Series Pushbuttons
- NKK Switches Push Button Cap Green, Clear for Use with YB Series Pushbuttons
