Eaton M22 Series Momentary Push Button, 22.5mm Cutout
- RS Stock No.:
- 226-5808
- Mfr. Part No.:
- 216602 M22-D-X
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
PHP322.726
(exc. VAT)
PHP361.453
(inc. VAT)
- RS Stock No.:
- 226-5808
- Mfr. Part No.:
- 216602 M22-D-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
- COO (Country of Origin):
- DE
The Eaton range RMQ-Titan of series M22 pushbutton actuators and indicator lights non-flush, Without button plate. Pushbutton attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
Standards IEC/EN 60947
VDE 0660
Design Flush
Degree of Protection IP66, IP67, IP69K
VDE 0660
Design Flush
Degree of Protection IP66, IP67, IP69K

