Eaton M22 Series Silver Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5146
- Mfr. Part No.:
- 216602 M22-D-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP550.46
(exc. VAT)
PHP616.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 222 unit(s) shipping from April 06, 2026
- Plus 100 unit(s) shipping from April 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP550.46 |
*price indicative
- RS Stock No.:
- 847-5146
- Mfr. Part No.:
- 216602 M22-D-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Silver | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Silver | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
Eaton Push Button Head, 3600 Operations Per Hour Operating Frequency, Spring Return Actuation - M22 Series - 216602 M22-D-X
Get things moving on your industrial equipment with this push button head from Eaton. It works by creating a temporary circuit connection when you press it, so the connected process only continues as long as you hold the button down. This makes it the go-to choice for manual operations like gate opening and machine jogging. Thanks to integrated anti-rotation tabs, this unit fits securely to your machine panel and won't come off in vibrating systems. As it only takes up to 5N of actuating force to operate, it's a breeze to use. Push button heads such as this one are a common feature of robotics setups.
Features & Benefits
• Flush mounting keeps it out of the way on your equipment and prevents accidental actuation
• Plastic housing resists wear and impact, making it fit for harsh environments
• Mechanical lifespan of more than five million operating cycles assures you of long-term service
Is this push button head dustproof?
Yes, its IP67 rating confirms that it's fully protected against dust and also resists immersion in up to 1m of water for 30 minutes.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Silver Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Silver Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Momentary Push Button Head IP69K
- Eaton M22 Series Green Momentary Push Button Head IP67
- Eaton M22 Series Blue Momentary Push Button Head IP67
- Eaton M22 Series Red Momentary Push Button Head IP67
- Eaton M22 Series Black Momentary Push Button Head IP67
- Eaton M22 Series Yellow Momentary Push Button Head IP67

