Schneider Electric ZB6 Series Black Spring Return Pushbutton, 16 mm Cutout, IP65
- RS Stock No.:
- 879-513
- Mfr. Part No.:
- ZB6CA2
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP894.58
(exc. VAT)
PHP1,001.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP894.58 |
*price indicative
- RS Stock No.:
- 879-513
- Mfr. Part No.:
- ZB6CA2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB6 | |
| Product Type | Pushbutton | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Black | |
| Push Button Shape | Square | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 18mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB6 | ||
Product Type Pushbutton | ||
Cutout Diameter 16mm | ||
Push Button Colour Black | ||
Push Button Shape Square | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 18mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric integrated head designed for non-illuminated push buttons, offering a modern black square design with a spring return mechanism, perfect for intuitive operations in various environments.
Bezel crafted from Durable plastic for lasting use
Designed for a standard mounting diameter of 16 mm
Achieves an IP65 rating, ensuring robust protection against dust and water
Temperature resilient, operating efficiently from -40 to 70 °C
Related links
- Schneider Electric ZB6 Series Black Spring Return Pushbutton IP65
- Schneider Electric ZB6 Series White Spring Return Push Button Head IP65
- Schneider Electric ZB6 Series Black Rotary Push Button Head, 16 mm Cutout
- Schneider Electric Harmony XB6 Series Illuminated Pushbutton Panel Mount 1 NO/1 NC
- Schneider Electric ZB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony style 6 Series Black Spring Return Push Button Head IP65
- RS PRO RSEG Series Black Spring Return Push Button Head IP65
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
