Schneider Electric for Use with ZBE1025 600 V ac, 2 NC
- RS Stock No.:
- 906-760
- Mfr. Part No.:
- ZB5AZ1045S61
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,233.18
(exc. VAT)
PHP2,501.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,233.18 |
*price indicative
- RS Stock No.:
- 906-760
- Mfr. Part No.:
- ZB5AZ1045S61
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Front | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| For Use With | ZBE1025 | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Front | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
For Use With ZBE1025 | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric assembled Block with two normally closed contacts, designed for reliable operation in various applications. Its robust construction ensures compatibility and efficiency in electrical circuit control.
Comprises a plastic base with dependable contact materials for durability
Offers slow-break contact functionality for enhanced safety
Compact dimensions of 46.2 mm in width and 27.6 mm in height facilitate easy integration
Related links
- RAFI for Use with Push Button 250 V ac, 2 NC
- RAFI for Use with SMT LED 250 V ac, 2 NC
- EAO Contact Block 2 NC
- EAO 61 Series Switch Block 2 NC
- EAO 704.918.4 Series Contact Block 2 NC
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- Schneider Electric for Use with ZBE1015 600 V ac, 2 NO
- RS PRO for Use with 16 mm Switches 250 V ac, 2 NO/2 NC
