Schneider Electric for Use with ZBE1015 600 V ac, 2 NO
- RS Stock No.:
- 906-759
- Mfr. Part No.:
- ZB5AZ1035S61
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,726.98
(exc. VAT)
PHP1,934.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,726.98 |
*price indicative
- RS Stock No.:
- 906-759
- Mfr. Part No.:
- ZB5AZ1035S61
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Contact Configuration | 2 NO | |
| Mount Type | Front | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| For Use With | ZBE1015 | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Contact Configuration 2 NO | ||
Mount Type Front | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
For Use With ZBE1015 | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric comprehensive housing/contact assembly designed to facilitate efficient electrical connections in various applications. Its robust construction ensures reliability and optimal performance across operational settings.
Features a standard front element type, ensuring compatibility with various setups
Constructed from Durable plastic, enhancing longevity and resistance to wear
Offers a mechanical lifespan of 10 million cycles, significantly reducing replacement frequency
Equipped with push-in terminals for simplified wiring and secure connections
Maintains protection classification IP20, safeguarding internal components from dust ingress
Related links
- Schneider Electric for Use with ZBE1015 600 V ac, 1 NO
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- Schneider Electric for Use with ZBE1025 600 V ac, 2 NC
- Schneider Electric Harmony XB Series Contact Block 1 NO
- Schneider Electric for Use with ZB5AZ905 600 V ac, 1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 240 V ac 600 V dc 1 NO
- Schneider Electric Harmony Series Contact Block 600 V, 1 NO
- Schneider Electric for Use with Push Button 600 V, 1 NO
