Schneider Electric Black Push Button Cap for Use with 22 mm Circular Pushbutton

N

This image is representative of the product range

Subtotal (1 unit)*

PHP392.79

(exc. VAT)

PHP439.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP392.79

*price indicative

RS Stock No.:
906-765
Mfr. Part No.:
ZBA344
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

22 mm Circular Pushbutton

Cap Colour

Black

Cap Type

Black Cap

Cap Shape

Round

Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
Black cap marked down for circular pushbutton ø22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy