Schneider Electric Black Push Button Cap for Use with Harmony XB5
- RS Stock No.:
- 906-709
- Mfr. Part No.:
- ZBAF2934
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,892.02
(exc. VAT)
PHP2,119.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,892.02 |
*price indicative
- RS Stock No.:
- 906-709
- Mfr. Part No.:
- ZBAF2934
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB5 | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Cap Type | Flush | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB5 | ||
Cap Colour Black | ||
Cap Shape Round | ||
Cap Type Flush | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric black-labelled printed push button cap is designed for compatibility with various switch models, ensuring ease of identification and operational clarity in controls.
Compatible with Harmony XB4 and XB5 series
Includes a white labelling area on a black background for clear visibility
Constructed as a round push button cap for a standard fit
Provides a single-piece unit, optimised for straightforward installation
Related links
- Schneider Electric Black Push Button Cap for Use with Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5/XB4R/XB5R/XALE
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Push Button Cap for Use with 9001K Series
