C & K Red Switch for Use with AP Series

N

Subtotal (1 tray of 12 units)*

PHP14,164.77

(exc. VAT)

PHP15,864.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP14,164.77PHP1,180.398

*price indicative

RS Stock No.:
686-125
Mfr. Part No.:
AP4E300SZBE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

For Use With

AP Series

Cap Colour

Red

Cap Shape

Round

Cap Type

Round

Diameter

17.4mm

Standards/Approvals

RoHS

Height

28mm

COO (Country of Origin):
CN
The C & K Pushbutton Switch is engineered for exceptional reliability and functionality in harsh environments. Designed with an SPST momentary function, this robust switch features a seal that protects against moisture and dust, making it Ideal for off-road and industrial applications. The switch boasts a remarkable operating life of 1,000,000 cycles, ensuring long-term durability. It accommodates a variety of applications, from gaming to medical devices.

IP65 sealed design ensures protection

Robust housing MADE from PBT enhances environmental resistance

Snap in mounting provide flexible installation

RoHS compliant materials align with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy