C & K Red Tactile Switch Button, SPST-NO 12 V dc, Through Hole
- RS Stock No.:
- 680-828
- Mfr. Part No.:
- PTS645SL952LFS
- Manufacturer:
- C & K
N
Subtotal (1 pack of 1200 units)*
PHP16,921.42
(exc. VAT)
PHP18,951.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,921.42 | PHP14.101 |
*price indicative
- RS Stock No.:
- 680-828
- Mfr. Part No.:
- PTS645SL952LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | PC Pin | |
| Switch Operation | NO | |
| Actuator Colour | Red | |
| Width | 6mm | |
| Mount Type | Through Hole | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Actuator Orientation | Top | |
| Maximum Operating Temperature | -20°C | |
| Switch Configuration | SPST-NO | |
| Series | PTS645 | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.3N | |
| Height | 9.5mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type PC Pin | ||
Switch Operation NO | ||
Actuator Colour Red | ||
Width 6mm | ||
Mount Type Through Hole | ||
Contact DC Voltage 12V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Actuator Orientation Top | ||
Maximum Operating Temperature -20°C | ||
Switch Configuration SPST-NO | ||
Series PTS645 | ||
Standards/Approvals RoHS | ||
Operating Force 1.3N | ||
Height 9.5mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The C & K Tact Switch is designed for reliability and efficiency in various applications. This momentary action switch features a Compact form factor, making it an Ideal solution for consumer electronics and industrial instruments alike. With an actuation force of 130 grams, ensuring a tailored user experience for diverse requirements. Its RoHS-compliant composition underlines its compatibility with modern manufacturing standards. This switch offers flexibility in installation, optimising performance across a range of devices.
Compact size of 6 x 6 mm Ideal for space constrained applications
RoHS compliant ensuring environmental sustainability and regulatory compliance
Momentary action functionality providing precise control for users
High life expectancy of 100000 operations ensuring long term reliability
Dielectric strength rated at 250 V AC min ensuring secure operation in diverse environments
Related links
- C & K Red Tactile Switch PCB
- C & K Red Tactile Switch
- C & K IP40 Red Tactile Switch Button Surface
- C & K IP67 Red Tactile Switch Button Surface
- APEM Red Tactile Switch Button Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 12 V dc, Surface
- Alps Alpine Red Tactile Switch Button Snap-in
- Schurter IP65 Red Tactile Switch Button Snap-in
