Leuze IS D08MM/4NC-2E0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- RS Stock No.:
- 857-708
- Mfr. Part No.:
- IS D08MM/4NC-2E0-M8.3
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
PHP3,122.66
(exc. VAT)
PHP3,497.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,122.66 |
*price indicative
- RS Stock No.:
- 857-708
- Mfr. Part No.:
- IS D08MM/4NC-2E0-M8.3
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M8 | |
| Body Style | Cylindrical Sensor | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mount Type | Clamp | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Maximum Supply Voltage | 30V dc | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 1500Hz | |
| Output Type | Digital Transistor PNP | |
| Series | D08 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M8 | ||
Body Style Cylindrical Sensor | ||
Length 45mm | ||
IP Rating IP67 | ||
Mount Type Clamp | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Maximum Supply Voltage 30V dc | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Switching Current 100mA | ||
Maximum Switching Frequency 1500Hz | ||
Output Type Digital Transistor PNP | ||
Series D08 | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch is a cylindrical sensor designed for effective proximity detection in industrial environments, ensuring reliable operation within specified limits and exceptional durability.
Operating range of 0 to 1.6 mm with 2 mm limit ensures precise detection
Robust stainless steel housing provides enhanced protection against environmental factors
Rated for a supply voltage of 10 to 30 V DC, supporting a wide range of applications
IP67 protection class guarantees resistance to dust and water ingress
Related links
- Leuze IS D08MM/4NO-2E0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-4N0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-2E0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-4N0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-4N0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-2E0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-4N0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D18MM/4NC-8E0 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
