Leuze IS D08MM/4NO-2E0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- RS Stock No.:
- 857-704
- Mfr. Part No.:
- IS D08MM/4NO-2E0
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
PHP3,025.08
(exc. VAT)
PHP3,388.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,025.08 |
*price indicative
- RS Stock No.:
- 857-704
- Mfr. Part No.:
- IS D08MM/4NO-2E0
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M8 | |
| Body Style | Cylindrical Sensor | |
| Length | 53mm | |
| IP Rating | IP67 | |
| Mount Type | Bracket Mount | |
| Maximum Supply Voltage | 30V dc | |
| Width | 8mm | |
| Housing Material | Metal | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Switching Current | 100mA | |
| Output Type | Digital Transistor PNP | |
| Series | D08 | |
| Maximum Switching Frequency | 1500Hz | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M8 | ||
Body Style Cylindrical Sensor | ||
Length 53mm | ||
IP Rating IP67 | ||
Mount Type Bracket Mount | ||
Maximum Supply Voltage 30V dc | ||
Width 8mm | ||
Housing Material Metal | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Switching Current 100mA | ||
Output Type Digital Transistor PNP | ||
Series D08 | ||
Maximum Switching Frequency 1500Hz | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch is a cylindrical sensor designed for precise object detection in automated systems, featuring a robust metal housing for durability in various environments.
Includes a standard measuring plate for consistent performance
Operates within a voltage range of 10 to 30 V DC for versatility
Features a red LED display for easy Visual feedback
Boasts a degree of protection rated at IP67 for superior resistance to dust and moisture
Related links
- Leuze IS D08MM/4NO-2E0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-2E0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-4N0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-4N0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-2E0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-4N0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-4N0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D12MM/4NO-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
