Leuze IS D08MM/4NO-2E0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA

N

Subtotal (1 unit)*

PHP3,122.66

(exc. VAT)

PHP3,497.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,122.66

*price indicative

RS Stock No.:
857-707
Mfr. Part No.:
IS D08MM/4NO-2E0-M8.3
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Thread Size

M8

Product Type

Inductive Proximity Switch

Body Style

Cylindrical Sensor

Length

45mm

IP Rating

IP67

Mount Type

Clamp

Housing Material

Stainless Steel

Width

8mm

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-25°C

Materials Detected

Aluminium, Brass, Copper, Stainless Steel

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61000-4-4

Output Type

Digital Transistor PNP

Switching Current

100mA

Maximum Switching Frequency

1500Hz

Series

D08

COO (Country of Origin):
CN
The Leuze inductive switch offers precision detection with reliable sensing capabilities, tailored for embedded flush installation. It is designed to enhance automation processes by providing consistent performance in various environments.

Operating range of 0 to 1.6 mm ensures accurate detection

Constructed with a robust stainless steel housing for enhanced durability

IP67 rating guarantees protection against dust and water ingress

LED display indicates the switching state for user-friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy