Nobo Projector Screen, 2.35 m W, 1.76 m H, 4:3 Aspect Ratio
- RS Stock No.:
- 652-305
- Mfr. Part No.:
- 1902394
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP28,846.17
(exc. VAT)
PHP32,307.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,846.17 |
*price indicative
- RS Stock No.:
- 652-305
- Mfr. Part No.:
- 1902394
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Aspect Ratio | 4:3 | |
| Product Type | Projector Screen | |
| Screen Height | 1.76m | |
| Screen Width | 2.35m | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Aspect Ratio 4:3 | ||
Product Type Projector Screen | ||
Screen Height 1.76m | ||
Screen Width 2.35m | ||
Mount Type Wall Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo wall mounted manual projector screen is a versatile solution tailored for enhancing presentations in various settings, including offices, classrooms, and home cinemas. Featuring a generous viewing area of 2350x1763mm, this screen delivers a stunning Visual experience with its brilliant matt white surface. Designed in a 4:3 multimedia format, it assures excellent image clarity and vibrant colours, supported by a 1.1 gain that boosts brightness for striking displays. The screen's installation offers flexibility, allowing it to be mounted on either walls or ceilings, with the option of using extension brackets to position it conveniently over a whiteboard. Perfectly engineered for multimedia projectors, it guarantees Peak performance for all your presentation needs.
Matt white projection surface ensures Sharp and clear images
4:3 multimedia format optimises image display for various content
High 1.1 gain enhances brightness and colour vibrancy
Accommodates various multimedia projectors including 4K/8K Ultra HD models
Allowable wall or ceiling mounting for versatile installation
Extension brackets available for mounting over whiteboards for added convenience
Large projection screen display size to suit expansive Visual needs
Related links
- Nobo Projector Screen 1.46 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.28 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.20 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 1.71 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 2.03 m H, 16:9 Aspect Ratio
- Eaton Eaton xEnergy Series Steel Support Rail 1.76 m H 25 mm L For Use With Enclosures
- RS PRO Axial Fan 2.35 m³/min 230 mA Max, IP20 120 mm 120mm 25 mm
- RS PRO Axial Fan 2.35 m³/min 90 mA Max 120 mm 120mm 25 mm
