Nobo Projector Screen, 1.70 m W, 1.28 m H, 4:3 Aspect Ratio
- RS Stock No.:
- 652-306
- Mfr. Part No.:
- 1902396
- Manufacturer:
- Nobo
This image is representative of the product range
Subtotal (1 unit)*
PHP23,081.98
(exc. VAT)
PHP25,851.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,081.98 |
*price indicative
- RS Stock No.:
- 652-306
- Mfr. Part No.:
- 1902396
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Projector Screen | |
| Aspect Ratio | 4:3 | |
| Screen Height | 1.28m | |
| Screen Width | 1.70m | |
| Mount Type | Tripod | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Projector Screen | ||
Aspect Ratio 4:3 | ||
Screen Height 1.28m | ||
Screen Width 1.70m | ||
Mount Type Tripod | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo tripod projector screen with stand is the ultimate versatile solution tailored for various settings, including homes, classrooms, offices, and outdoor events. Designed with a 4:3 multimedia format, this screen features a remarkable matt white projection surface that guarantees vibrant, high-definition images. Lightweight and easily portable, it can be swiftly set up and retracted into its protective housing for convenient storage, making it an excellent choice for on-the-go presentations. With a gain of 1.1, this screen ensures superior brightness and colour quality, catering perfectly to all your presentation needs.
Projector screen features a matt white surface for exceptional image clarity
4:3 multimedia format ensures compatibility with a range of projectors
Lightweight design allows for effortless portability and quick setup
Easily retractable into protective housing for secure storage
1.1 gain maximises brightness and colour fidelity for vibrant displays
Ideal for use with multimedia projectors, including 4K, 8K, and Ultra HD options
Adjustable maximum tripod height of 3260mm adapts to various viewing situations
Projection screen viewing area measures a generous 1700x1275mm, perfect for audience visibility
Pallet quantity of 48 ensures ample stock for retail environments
Related links
- Nobo Projector Screen 1.46 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.76 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.20 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 1.71 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 2.03 m H, 16:9 Aspect Ratio
- OPTIBELT 1280 8MDC 21 Timing Belt 160 Teeth 21 mm Width
- Contitech CTD 1280-8M-21 Timing Belt 160 Teeth 21 mm Width
- Gates PCV 8MGT 1280 21 Timing Belt 160 Teeth 21 mm Width
