RS PRO Cable, 50m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP9,660.48

(exc. VAT)

PHP10,819.74

(inc. VAT)

RS Stock No.:
913-4919
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

50m

Sheath Colour

Black

Shielding

Shielded

Series

LONGFIT

COO (Country of Origin):
CN

RS Pro LongFit HDMI Cable with Active Chipset


The RS Pro LongFit Active HDMI Cable is designed for easy installation over long distances. With an active chipset to boost the signal and maintain superior performance, it is guaranteed to satisfy the most demanding of HDMI devices and fully supports 4K and 3D; its low profile design allows a simple install whilst achieving highest levels of reliability.

Features and Benefits:


• Active chipset boosts the signal to maintain superior performance
• Supports all HDMI devices
• Full support for 4k HD and 1080p/2160p resolutions
• Triple shielded to completely reject interference
• Supports Audio Return Channel
• High Speed with Ethernet
• Pure oxygen-free conductors for ultimate conductivity

Available lengths:


• 20m - 852-5289

• 25m - 852-5298

• 30m - 852-5291

• 50m - 913-4919

Every Spend Counts with RS PRO
Bag the Deal of the Season