Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,411.93
(exc. VAT)
PHP3,821.36
(inc. VAT)
- RS Stock No.:
- 852-5298
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 25m | |
| Sheath Colour | Black | |
| Series | LONGFIT | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 25m | ||
Sheath Colour Black | ||
Series LONGFIT | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
RS Pro LongFit HDMI Cable with Active Chipset
The RS Pro LongFit Active HDMI Cable is designed for easy installation over long distances. With an active chipset to boost the signal and maintain superior performance, it is guaranteed to satisfy the most demanding of HDMI devices and fully supports 4K and 3D; its low profile design allows a simple install whilst achieving highest levels of reliability.
Features and Benefits:
Active chipset boosts the signal to maintain superior performance
Supports all HDMI devices
Full support for 4k HD and 1080p/2160p resolutions
Triple shielded to completely reject interference
Supports Audio Return Channel
High Speed with Ethernet
Pure oxygen-free conductors for ultimate conductivity
Supports all HDMI devices
Full support for 4k HD and 1080p/2160p resolutions
Triple shielded to completely reject interference
Supports Audio Return Channel
High Speed with Ethernet
Pure oxygen-free conductors for ultimate conductivity



