RS PRO, 50 m 1080p HDMI Cable, - Male HDMI to Male HDMI, Black

Subtotal (1 unit)*

PHP16,415.55

(exc. VAT)

PHP18,385.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,415.55

*price indicative

RS Stock No.:
182-8814
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

50m

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

REACH, CE, ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, RoHS

Maximum Resolution

1080p

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

RS PRO 1080p – HDMI to HDMI Cable, Male to Male – 50 m


This active-boosted HDMI cable from the RS PRO range uses a semiconductor to boost the signal along the cable's 50-metre length. This means it delivers high-quality sound and images over longer distances without degradation. Oxygen-free copper conductors also help this cable offer high-performance transmission.

The male-to-male cable is double-shielded against electromagnetic interference and its connectors are gold-plated to guarantee a solid connection and prevent corrosion. Need extra power? Simply hook up the USB connector.

The cable has been tested to ensure it contains minimal hazardous substances (RoHS) and won't damage equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007).

This hardworking cable includes an HDMI ethernet channel and audio return channel, meaning it can deliver high-quality sound and vision via the internet too. This reduces the number of cables required, allowing users to simplify their set-up. It supports 3DTV over HDMI and a maximum screen resolution of 1080P.

Features and Benefits


• Male-to-male HDMI High Speed with Ethernet Cable

• Active boosted cable maintains signal quality

• Oxygen-free copper conductor delivers quality transmission

• Double shielded against interference

• HDMI ethernet, audio return channel

• 3D over HDMI

• 1080p maximum resolution

• Expanded support for colour spaces

• USB connection for extra power

• Internal wire size of 0.32 mm, 0.51 mm

RS PRO


Connector A: HDMI M

Connector B: HDMI M

Length: 50 metre

Colour: Black

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Every Spend Counts with RS PRO
Bag the Deal of the Season

Related links