- RS Stock No.:
- 788-4530
- Mfr. Part No.:
- 1-5502632-1
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP240.90
(exc. VAT)
PHP269.81
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP240.90 |
15 - 49 | PHP221.46 |
50 + | PHP211.39 |
- RS Stock No.:
- 788-4530
- Mfr. Part No.:
- 1-5502632-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SC to SC Simplex Adapter
SC to SC simplex coupling adapters with a multimode and singlemode configuration. These SC to SC simplex couplers are flanged and have moulded body latches for panel mount retention. The panel cut out for these SC to SC simplex adapters is 13.10 x 9.60mm with a maximum panel thickness of 1.7mm.
Stock number 782-7782 has a metal alignment sleeve and a blue PBT plastic housing
Stock number 788-4530 has a ceramic alignment sleeve and a blue PBT plastic housing
Stock number 788-4533 has a ceramic alignment sleeve and an electroless nickel plated diecast zinc body
Stock number 782-7782 has a metal alignment sleeve and a blue PBT plastic housing
Stock number 788-4530 has a ceramic alignment sleeve and a blue PBT plastic housing
Stock number 788-4533 has a ceramic alignment sleeve and an electroless nickel plated diecast zinc body
Specifications
Attribute | Value |
---|---|
Connector Type | SC to SC |
Single/Multimode | Single Mode |
Simplex/Duplex | Simplex |
Colour | Blue |
Housing Material | Plastic |
Connector Type A | SC |
Connector Type B | SC |