- RS Stock No.:
- 788-4467
- Mfr. Part No.:
- 2008614-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 788-4467
- Mfr. Part No.:
- 2008614-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity IP67 ODVA Compliant Shielded Plug Kits
ODVA-compliant RJ45 shielded plug Ethernet connector kits that meet Ethernet/IP RJ45 requirements with IEC 61076-3-106 Variant 1 compliance for use with Cat 5e cable. These ODVA-compliant RJ45 cable mount Ethernet plug connector kits have a zinc diecast shell, nickel plated copper alloy shielding, IP67 sealing, corrosion resistance, a positive lock coupling ring and a quick connect bayonet coupling mechanism. The cable diameter size range that these ODVA RJ45 plug connectors accept is 4.5 mm to 6.9 mm. Typical applications for these ODVA-compliant Ethernet plug connectors include industrial machinery, diagnostic equipment, outdoor signs and theatrical equipment and any Ethernet applications where a rugged IP67 connector interface is required.
Features & Benefits
Stock number 788-4467 is for use with stranded wire.
Stock number 782-5746 is for use with solid wire.
Standards
Compliant to IEC 61076-3-106 - Variant 1
Meets TIA/EIA-568 Category 5e requirements
Meets TIA/EIA-568 Category 5e requirements
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Connector Type | Plug |
Orientation | Straight |
IP Rating | IP67 |
Length | 35mm |
Width | 35mm |
Depth | 58.9mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |