- RS Stock No.:
- 788-4451
- Mfr. Part No.:
- 1546877-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 788-4451
- Mfr. Part No.:
- 1546877-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity CPC Series 45 Ethernet Receptacles
A range of CPC series 45 RJ45 Ethernet receptacle connectors for use with category 5 and 5e cables. These CPC series 45 Ethernet receptacle connectors have IP67 sealing, a positive lock coupling ring, polarisation and UL 94 V-0 housings.
Features & Benefits
Stock number 709-9773 is a shielded receptacle kit with wire terminations
Stock number 788-4451 is an unshielded receptacle kit with wire terminations
Stock number 718-2708 is a pass through style (RJ-45/RJ-45) shielded receptacle kit
Stock number 782-5792 is a pass through style (RJ-45/RJ-45) unshielded receptacle kit
Standards
Meets TIA/EIA-56-B.2 Category 5 requirements
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5, Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Connector Type | Receptacle Contact |
Orientation | Straight |
IP Rating | IP67 |
Series | CPC |