TE Connectivity RJ45 Dust Cap for use with RJ45 Connectors
- RS Stock No.:
- 782-7613
- Mfr. Part No.:
- 1-1546407-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-7613
- Mfr. Part No.:
- 1-1546407-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | RJ45 Dust Cap | |
| For Use With | RJ45 Connectors | |
| Interface Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type RJ45 Dust Cap | ||
For Use With RJ45 Connectors | ||
Interface Type RJ45 | ||
- COO (Country of Origin):
- MX
TE Connectivity Industrial Ethernet RJ45 Dust Caps
A range of dust caps forcircular industrial ethernet RJ45 jacks.
Stock number 706-0157 has a laynard and is for use with (ODVA) – Variant 1 circular ethernet receptacles
Stock number 706-0166 is IP67 rated, has a laynard and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 782-7613 is IP65 rated and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 788-4442 is IP67 rated with a lanyard and is for use with Sealed Variant 3 circular ethernet plug cordsets
Stock number 788-4470 is for use with Industrial Circular Standard USB panel mount, metal shell plug kits and IP67 ODVA plug kits
Stock number 706-0157 has a laynard and is for use with (ODVA) – Variant 1 circular ethernet receptacles
Stock number 706-0166 is IP67 rated, has a laynard and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 782-7613 is IP65 rated and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 788-4442 is IP67 rated with a lanyard and is for use with Sealed Variant 3 circular ethernet plug cordsets
Stock number 788-4470 is for use with Industrial Circular Standard USB panel mount, metal shell plug kits and IP67 ODVA plug kits
TE Connectivity Range
Related links
- TE Connectivity RJ45 Dust Cap for use with RJ45 Connectors
- TE Connectivity RJ45 Connector Female Cat5e, Shielded Shield 1 Port
- HARTING, har-Port RJ45 Dust Cap for use with RJ45 Connector
- Hirose, TM-DC RJ45 Dust Cap for use with RJ45 Connector
- TE Connectivity RJ45 Connector
- TE Connectivity 5556416 Series RJ45 Socket Female Cat3, Unshielded Shield Straight 1 Port
- TE Connectivity 1987236 Series RJ45 Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 1987236 Series RJ45 Connector Male Cat5e, Copper Shield Straight 1 Port 8 -Way
