TE Connectivity XFP Female 2-Port 30-Position, 1367500-1
- RS Stock No.:
- 717-4369
- Mfr. Part No.:
- 1367500-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
PHP360.00
(exc. VAT)
PHP403.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 24 | PHP360.00 |
| 25 - 99 | PHP310.00 |
| 100 - 499 | PHP295.00 |
| 500 - 999 | PHP290.00 |
| 1000 + | PHP285.00 |
*price indicative
- RS Stock No.:
- 717-4369
- Mfr. Part No.:
- 1367500-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | XFP | |
| Gender | Female | |
| Number of Ports | 2 | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type XFP | ||
Gender Female | ||
Number of Ports 2 | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
Termination Method Solder | ||
TE Connectivity XFP Connectors
30 way receptacle style SMT connectors for XFP cages (see stock number 712-2542 typically). These 30 way XFP connectors have LCP housings, phosphor bronze gold plated contacts and are PCB double sided (belly to belly) mounting.
XFP connector, stock number 680-9711, has 0.38 μm gold plated contacts
XFP connector, stock number 717-4369, has 0.76 μm gold plated contacts which are enhanced for high speed signals
XFP connector, stock number 680-9711, has 0.38 μm gold plated contacts
XFP connector, stock number 717-4369, has 0.76 μm gold plated contacts which are enhanced for high speed signals
SPF Cage
Related links
- TE Connectivity XFP Connector Male 30-Position, 788862-1
- TE Connectivity QSFP Dust Cover for XFP Connector
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6102
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6101
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 2 Port 76-Position, 171565-1002
- TE Connectivity Pluggable I/O Connector CFP2 Connector Female Solder 2 Port 148-Position
- Omron Pluggable I/O Connector Safety Network Controller 2 Port 24-Position, GI-SID1224
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position, 2007538-5
