RF Solutions VIPER-S1 Remote Control System,433.92MHz

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-9038
Mfr. Part No.:
VIPER-S1
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

433.92MHz

Modulation

FM

Number of Channels

1

Number of Key Fob Buttons

1

Dimensions

130 x 112 x 42mm

Depth

112mm

Height

42mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

10.5V dc

Width

130mm

COO (Country of Origin):
GB

VIPER-S1/S2/S4 Wireless Remote Control kits


The VIPER is a rugged weatherproof wireless remote control system with a range of up to 150m. Any transmitter button can be configured to operate any of the receiver relays.

No of Rx channels: 4
No of Tx buttons: up to 4
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
Range: 150m (line-of-sight)
Transmitter power supply: CR2032 coin cell
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Operating temperature range: -10 to +50°C
Transmitter dimensions: 90 x 54 x 27mm
Receiver dimensions: 130 x 112 x 42mm
Transmitter enclosure rating: IP67 with optional sealing kit
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors

RS Product Codes
672-9038 VIPER-S1 1-Button kit
672-9031 VIPER-S2 2-Button kit
672-9035 VIPER-S4 4-Button kit
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing

Approvals

CE, FCC