RF Solutions Remote Control Base Station FIREFLY-TX4, Transmitter, 433.92MHz, FM
- RS Stock No.:
- 482-285
- Mfr. Part No.:
- FIREFLY-TX4
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-285
- Mfr. Part No.:
- FIREFLY-TX4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 3V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 3V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
FIREFLY-TX Wireless Remote Control Transmitter
FIREFLY-TXn remote control transmitters are available in 1-, 2- and 4-button versions and are compatible with the VIPER remote control system. An optional sealing kit makes the unit weatherproof to IP67 standard.
No of Tx buttons: up to 4
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
High-security RF protocol
Power supply: CR2032 coin cell
Operating temperature range: -10 to +50°C
Dimensions: 90 x 54 x 27mm
Enclosure rating: IP67 with optional sealing kit
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing
672-9038 VIPER-S1 System 1-Button kit
672-9031 VIPER-S2 System 2-Button kit
672-9035 VIPER-S4 System 4-Button kit
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
High-security RF protocol
Power supply: CR2032 coin cell
Operating temperature range: -10 to +50°C
Dimensions: 90 x 54 x 27mm
Enclosure rating: IP67 with optional sealing kit
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing
672-9038 VIPER-S1 System 1-Button kit
672-9031 VIPER-S2 System 2-Button kit
672-9035 VIPER-S4 System 4-Button kit
Supplied with
Transmitters: Lanyard, Wall-Holster. Sealing Kit: Belt Clip
