RF Solutions Remote Control Base Station FIREFLY-TX1, Transmitter, 433.92MHz, FM

Unavailable
RS will no longer stock this product.
RS Stock No.:
482-291
Mfr. Part No.:
FIREFLY-TX1
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Type

Transmitter

Frequency

433.92MHz

Modulation

FM

Number of Channels

1

Nominal Supply Voltage

3V

Dimensions

90 x 54 x 27mm

Depth

54mm

Height

27mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

90mm

COO (Country of Origin):
GB

FIREFLY-TX Wireless Remote Control Transmitter


FIREFLY-TXn remote control transmitters are available in 1-, 2- and 4-button versions and are compatible with the VIPER remote control system. An optional sealing kit makes the unit weatherproof to IP67 standard.

No of Tx buttons: up to 4
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
High-security RF protocol
Power supply: CR2032 coin cell
Operating temperature range: -10 to +50°C
Dimensions: 90 x 54 x 27mm
Enclosure rating: IP67 with optional sealing kit
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors

RS Product Codes
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing
672-9038 VIPER-S1 System 1-Button kit
672-9031 VIPER-S2 System 2-Button kit
672-9035 VIPER-S4 System 4-Button kit

Supplied with

Transmitters: Lanyard, Wall-Holster. Sealing Kit: Belt Clip