Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots, UK 9, EU 43

Subtotal (1 pair)*

PHP6,801.23

(exc. VAT)

PHP7,617.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,801.23

*price indicative

RS Stock No.:
237-2678
Mfr. Part No.:
F2AR1338-09
Manufacturer:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

F2AR1338

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Aluminium

Shoe Size JP/CN

27.5

RoHS Status: Exempt

The Goliath boot black internal metatarsal D30 guard is powerhouse protector against unexpected impact, integrated with Intelligent D3O material which flex's yet absorbs and dissipates impact forces in the metatarsal area. It has high wall DDR sole system

Size 9
Aluminium Toe cap
Antistatic
Shock absorbent
Heat resistant to 300°C

Available in sizes:
UK7/EU40: RS# 2372676
UK8/EU42: RS# 2372677
UK9/EU43.5: RS# 2372678
UK10/EU44.5: RS# 2372679
UK11/EU45.5: RS# 2372680Available in sizes:
UK7/EU40: RS# 2372685
UK8/EU42: RS# 2372686
UK9/EU43.5: RS# 2372687
UK10/EU44.5: RS# 2372688

Related links