Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 237-2676
- Mfr. Part No.:
- F2AR1338-07
- Manufacturer:
- Goliath
Subtotal (1 pair)*
PHP6,801.23
(exc. VAT)
PHP7,617.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 17 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,801.23 |
*price indicative
- RS Stock No.:
- 237-2676
- Mfr. Part No.:
- F2AR1338-07
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | F2AR1338 | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Shoe Size JP/CN | 25.5 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series F2AR1338 | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Shoe Size JP/CN 25.5 | ||
RoHS Status: Exempt
The Goliath boot black internal metatarsal D30 guard is powerhouse protector against unexpected impact, integrated with Intelligent D3O material which flex's yet absorbs and dissipates impact forces in the metatarsal area. It has high wall DDR sole system
Size 7
Aluminium Toe cap
Antistatic
Shock absorbent
Heat resistant to 300°C
Aluminium Toe cap
Antistatic
Shock absorbent
Heat resistant to 300°C
Related links
- Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots EU 44
- Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots EU 43
- Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots EU 45
- Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots EU 42
- Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots EU 41
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots EU 41
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots EU 41
- Goliath FB300GTX Black Steel Toe Capped Unisex Safety Boots EU 41