uvex Pheos Ear Shells with Helmet Attachment, 30dB
- RS Stock No.:
- 231-2094
- Mfr. Part No.:
- 2600214
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,982.67
(exc. VAT)
PHP2,220.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 6 unit(s) shipping from January 19, 2026
- Plus 25 unit(s) shipping from January 22, 2026
- Plus 8 unit(s) shipping from February 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,982.67 |
*price indicative
- RS Stock No.:
- 231-2094
- Mfr. Part No.:
- 2600214
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Attachment Type | Helmet | |
| Series | Pheos | |
| Single Number Rating SNR | 30dB | |
| Bluetooth | No | |
| Colour | Black | |
| FM Radio | No | |
| Ear Defender Type | Ear Defender | |
| Push to Talk Button | No | |
| Folding | No | |
| Standards Met | CE, EN 352-3 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Attachment Type Helmet | ||
Series Pheos | ||
Single Number Rating SNR 30dB | ||
Bluetooth No | ||
Colour Black | ||
FM Radio No | ||
Ear Defender Type Ear Defender | ||
Push to Talk Button No | ||
Folding No | ||
Standards Met CE, EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex K Protective Earmuffs has an impressive combination of high levels of protection combined with great design. Due to their soft surfaces, the earmuffs are easy to mould and comfortable to wear due to their low weight. It has mechanical helmet connection for combining with uvex pheos helmet system. The wearer comfort is guaranteed with extra-soft memory foam ear cushions, even when worn for long periods. The 360° rotation is for standby and resting positions.
Product family uvex K-Series
Product type earmuffs
Version helmet earmuffs
Insulation value (SNR) 30 dB
Color yellow, black
Product type earmuffs
Version helmet earmuffs
Insulation value (SNR) 30 dB
Color yellow, black
Accessories :
1754404 Flip up visor Uvex Pheos arc version class 1, resistant to : Electric arcs, liquids, molten metal (Magnetic fixing)
1754402 Flip up visor Uvex Pheos, resistant to : Liquids, molten metal (Mechanical fixing)
Related links
- uvex Pheos Ear Shells with Helmet Attachment Black, Yellow
- uvex K Ear Shells with Helmet Attachment Black, Yellow
- Honeywell Safety VeriShield VS120H Ear Shells with Helmet Attachment Black, White
- 3M PELTOR X2P3 Ear Shells with Helmet Attachment Black, Yellow
- uvex K Ear Shells with Helmet Attachment Black, Grey
- uvex K Ear Shells with Helmet Attachment Black, Green
- Honeywell Safety VS120H Ear Defender with Helmet Attachment, 30dB
- RS PRO Ear Shells with Helmet Attachment Red
