uvex Clear Flip Up PC Visor with Face Guard , Resistant To Electric Arcs, Liquids, Molten Metal
- RS Stock No.:
- 175-4404
- Mfr. Part No.:
- 9906005
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP4,796.93
(exc. VAT)
PHP5,372.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,796.93 |
*price indicative
- RS Stock No.:
- 175-4404
- Mfr. Part No.:
- 9906005
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Resistant To | Electric Arcs, Liquids, Molten Metal | |
| Guard Type | Face | |
| UV Protection | Yes | |
| Flip Up | Yes | |
| Series | uvex pheos SLB1 | |
| Anti-Fog | Yes | |
| Body Colour | Black | |
| Shield Material | PC | |
| Lens Colour | Clear | |
| Application | General Industry, Construction, General Purpose, Industrial Maintenance, Mechanical, Painting, Cleaning, Electrician | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Resistant To Electric Arcs, Liquids, Molten Metal | ||
Guard Type Face | ||
UV Protection Yes | ||
Flip Up Yes | ||
Series uvex pheos SLB1 | ||
Anti-Fog Yes | ||
Body Colour Black | ||
Shield Material PC | ||
Lens Colour Clear | ||
Application General Industry, Construction, General Purpose, Industrial Maintenance, Mechanical, Painting, Cleaning, Electrician | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• Polycarbonate visor with uvex supravision excellence coating technology
• Anti-fog treatment on the inner side of the visor, excellent scratch and chemical resistance on the outer side
• Long-lasting anti-fog performance, even after repeated cleaning
• Easy to clean thanks to the nano clean effect
• Foldable visor and ear defenders in parking position for optimal weight distribution, allowing long-term wear without overloading the joints, neck or shoulders
• Marked for areas of use 3 (liquids), 8 (electric arc), and 9 (molten metal and hot solids)
• Class 1 electric arc protection, up to 4 kA (kiloamperes) according to standard GS-ET 29
• Available with two attachment systems: mechanical (9906005) and magnetic with automatic locking for quick and easy fitting and removal (9906006)
• Anti-fog treatment on the inner side of the visor, excellent scratch and chemical resistance on the outer side
• Long-lasting anti-fog performance, even after repeated cleaning
• Easy to clean thanks to the nano clean effect
• Foldable visor and ear defenders in parking position for optimal weight distribution, allowing long-term wear without overloading the joints, neck or shoulders
• Marked for areas of use 3 (liquids), 8 (electric arc), and 9 (molten metal and hot solids)
• Class 1 electric arc protection, up to 4 kA (kiloamperes) according to standard GS-ET 29
• Available with two attachment systems: mechanical (9906005) and magnetic with automatic locking for quick and easy fitting and removal (9906006)
Flip up visor Uvex Pheos arc version electric class 1, resistant to : Electric arcs, liquids, molten metal (mechanical fixing)
Every detail of the new pheos helmet system has been carefully thought through to deliver an advanced head protection solution. The magnetic locking system makes it even easier to attach the visor, while the ergonomic joint system makes it extremely comfortable to wear, even for long periods.
Polycarbonate visors with uvex supravision excellence coating
Anti fog and anti scratch
Available with two alternative mountings: mechanical levers or automatic magnetic locks
General features:
Polycarbonate visors with uvex supravision excellence coating
Anti fog and anti scratch
Available with two alternative mountings: mechanical levers or automatic magnetic locks
General features:
Polycarbonate visors with uvex supravision excellence coating
Can be used with : 1754400 Can be used with :1754400 Uvex white polyethylene safety helmet, Pheos range
Related links
- uvex Clear Flip Up PC Visor with Brow Resistant To Electric Arcs Molten Metal
- uvex Clear Flip Up PC Visor with Face Guard Liquids, Molten Metal
- uvex Clear Flip Up PC Visor Liquids, Molten Metal
- uvex Clear Flip Up PC Visor with Face Guard Molten Metal
- 3M Clear PC Visor with Face Guard Molten Metal
- Bolle Clear PC Visor Molten Metal
- uvex Clear Flip Up PC Face Shield with Face Guard
- uvex Clear Flip Up PC Face Shield with Face Resistant To High Speed Particles
