3M 2m Fall Arrest Fall Arrest Lanyard
- RS Stock No.:
- 196-5589
- Mfr. Part No.:
- 1260328
- Manufacturer:
- 3M
- RS Stock No.:
- 196-5589
- Mfr. Part No.:
- 1260328
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Extended Length | 2m | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Weight Capacity | 140kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 2m | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Weight Capacity 140kg | ||
Colour Black | ||
- COO (Country of Origin):
- SK
3M Self-Retracting Lifeline
Features and Benefits
• Stain and water resistant webbing keeps the harness cleaner and dryer
• Comes with a comfortable and convenient work-positioning belt for hands-free operation when used with work positioning lanyards
• Softer and more robust hip pad is three times thicker (compared to previous 3M™ PROTECTA® Fall Arrest Harness model) for extra comfort, durable and sturdy belt for tool bag-carrying convenience
• Rotating belt enables movement within the harness while working in restraint/positioning
• Articulated rings on horizontal leg straps allow upper and lower body to twist providing greater freedom of movement
• Conveniently placed front D-ring helps you stay balanced and centred
• Auto-resetting lanyard keeper provides easy parking and release of snap hooks or carabiners
• Impact indicators make it simple to inspect the harness for damage and help ensure its safe to use
• Easy and clear identification of fall arrest anchorage points
• No loose web ends help you stay comfortable and tangle-free
• Tools can be secured while working at heights, to keep people and property safe anywhere below you
• Size: Medium/Large
• Comes with a comfortable and convenient work-positioning belt for hands-free operation when used with work positioning lanyards
• Softer and more robust hip pad is three times thicker (compared to previous 3M™ PROTECTA® Fall Arrest Harness model) for extra comfort, durable and sturdy belt for tool bag-carrying convenience
• Rotating belt enables movement within the harness while working in restraint/positioning
• Articulated rings on horizontal leg straps allow upper and lower body to twist providing greater freedom of movement
• Conveniently placed front D-ring helps you stay balanced and centred
• Auto-resetting lanyard keeper provides easy parking and release of snap hooks or carabiners
• Impact indicators make it simple to inspect the harness for damage and help ensure its safe to use
• Easy and clear identification of fall arrest anchorage points
• No loose web ends help you stay comfortable and tangle-free
• Tools can be secured while working at heights, to keep people and property safe anywhere below you
• Size: Medium/Large
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
3M Provides everything you need for Fall Arrest workplace solutions.
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
Lanyward Alternatives
• 1965584 is a 3M Protecta® Twin Shock Absorbing Lanyard, 140kg, 1m
• 1965586 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
• 1965587 is a 3M Protecta® Twin Shock Absorbing Lanyard, 140kg, 1m
• 1965588 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 1.38m to 2m
• 1965589 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
• 1965586 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
• 1965587 is a 3M Protecta® Twin Shock Absorbing Lanyard, 140kg, 1m
• 1965588 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 1.38m to 2m
• 1965589 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Related links
- 3M 1.38 → 2m Fall Arrest Fall Arrest Lanyard
- Honeywell Safety 2m Fall Arrest Fall Arrest Lanyard Twist Lock Karabiner Twin
- 3M 1.5m Fall Arrest Fall Arrest Lanyard
- 3M 1.8m Fall Arrest Fall Arrest Lanyard
- 3M 2m Fall Arrest Shock Absorbing Lanyard
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 1-1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 2m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin

