3M 1.94m Fall Arrest Fall Arrest Lanyard
- RS Stock No.:
- 196-5574
- Mfr. Part No.:
- 3101298
- Manufacturer:
- 3M
- RS Stock No.:
- 196-5574
- Mfr. Part No.:
- 3101298
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Extended Length | 1.94m | |
| Lanyard Use | Fall Arrest | |
| Weight Capacity | 140 kg, 190kg | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 1.94m | ||
Lanyard Use Fall Arrest | ||
Weight Capacity 140 kg, 190kg | ||
- COO (Country of Origin):
- US
3M Self-Retracting Lifeline
Features and Benefits
• Extremely compact and lightweight twin-leg personal self-retracting lifeline designed for working at height
• Smart activating brake system provides fall clearance as low as 1.2 m (4 ft.) - up to 4 m (13 ft.) less than lanyards
• Lightweight speed connect system reduces connect and disconnect time by up to 60%
• Durable nitrile rubber energy absorber cover designed to last 4 times longer than previous version
• Reduced energy abosorber size is more user friendly and convenient compared to previous version
19 mm (3/4") Dyneema® fibre and polyester web lifeline
• AAF (Average Arrest Force) 400 daN & MAF (Maximum Arrest Force) 600 daN
• Down to knee level tie-off for 140 kg capacity, 190 kg capacity shoulder height and higher
• Equipped with 3M™ Connected Safety ID (CSID), a pre-programed RFID tag that makes it easier to track and manage equipment using the 3M™ Inspection and Asset Management System (system available by subscription)
• Smart activating brake system provides fall clearance as low as 1.2 m (4 ft.) - up to 4 m (13 ft.) less than lanyards
• Lightweight speed connect system reduces connect and disconnect time by up to 60%
• Durable nitrile rubber energy absorber cover designed to last 4 times longer than previous version
• Reduced energy abosorber size is more user friendly and convenient compared to previous version
19 mm (3/4") Dyneema® fibre and polyester web lifeline
• AAF (Average Arrest Force) 400 daN & MAF (Maximum Arrest Force) 600 daN
• Down to knee level tie-off for 140 kg capacity, 190 kg capacity shoulder height and higher
• Equipped with 3M™ Connected Safety ID (CSID), a pre-programed RFID tag that makes it easier to track and manage equipment using the 3M™ Inspection and Asset Management System (system available by subscription)
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
3M Provides everything you need for Fall Arrest workplace solutions.
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
Lifeline Alternatives
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.

