3M 1.8m Fall Arrest Fall Arrest Lanyard
- RS Stock No.:
- 196-5584
- Mfr. Part No.:
- 1260332
- Manufacturer:
- 3M
- RS Stock No.:
- 196-5584
- Mfr. Part No.:
- 1260332
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Extended Length | 1.8m | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Weight Capacity | 140kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 1.8m | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Weight Capacity 140kg | ||
Colour Black | ||
- COO (Country of Origin):
- SK
3M Shock Absorbing Lanyard
Our 3M Protecta Shock Absorbing Lanyards, 140 kg Capacity, provide additional protection against falls compared to the standard 100 kg mass test used on standard fall protection equipment. Available in a variety of lengths, connection types and number of legs, there is a suitable fall arrest lanyard for workers of all heights and sizes.
For workers who require a higher weight capacity than standard fall protection lanyards, use the 3M Protecta Shock Absorbing Lanyard, 140 kg capacity. Our 140 kg capacity lanyards are rigorously tested and use innovative and dependable shock absorbing technology. A worker whose taller and heavier than average, for example, whos also wearing protective clothing and carrying essential equipment may weigh more than 100 kg. From scaffolding, pylons and roofs to steel frames and telecom towers, and available in a variety of lengths, connection types and number of legs, there is a suitable fall arrest lanyard for workers at height of all sizes.
For workers who require a higher weight capacity than standard fall protection lanyards, use the 3M Protecta Shock Absorbing Lanyard, 140 kg capacity. Our 140 kg capacity lanyards are rigorously tested and use innovative and dependable shock absorbing technology. A worker whose taller and heavier than average, for example, whos also wearing protective clothing and carrying essential equipment may weigh more than 100 kg. From scaffolding, pylons and roofs to steel frames and telecom towers, and available in a variety of lengths, connection types and number of legs, there is a suitable fall arrest lanyard for workers at height of all sizes.
Features and Benefits
• Use with a 3M fall arrest harness as part of a complete fall protection system
• 140 kg max. rated weight capacity - higher than standard fall arrest lanyards
• 10.5 mm rope for easy and flexible handling
• Small, compact shock absorber pack means less bulk for the user carry
• Fully covered identification labels for long-term identification and inspection
• 140 kg max. rated weight capacity - higher than standard fall arrest lanyards
• 10.5 mm rope for easy and flexible handling
• Small, compact shock absorber pack means less bulk for the user carry
• Fully covered identification labels for long-term identification and inspection
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
3M Provides everything you need for Fall Arrest workplace solutions.
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
Lanyward Alternatives
• 1965584 is a 3M Protecta® Twin Shock Absorbing Lanyard, 140kg, 1m
• 1965586 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
• 1965587 is a 3M Protecta® Twin Shock Absorbing Lanyard, 140kg, 1m
• 1965588 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 1.38m to 2m
• 1965589 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
• 1965586 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
• 1965587 is a 3M Protecta® Twin Shock Absorbing Lanyard, 140kg, 1m
• 1965588 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 1.38m to 2m
• 1965589 is a 3M Protecta® Shock Absorbing Lanyard, 140kg, 2m
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Related links
- 3M 1.5m Fall Arrest Fall Arrest Lanyard
- 3M 2m Fall Arrest Fall Arrest Lanyard
- 3M 1.38 → 2m Fall Arrest Fall Arrest Lanyard
- Honeywell Safety 2m Fall Arrest Fall Arrest Lanyard Twist Lock Karabiner Twin
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 1-1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single

