uvex PHEOS White Safety Helmet Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

PHP2,058.62

(exc. VAT)

PHP2,305.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 255 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,058.62

*price indicative

RS Stock No.:
185-3492
Mfr. Part No.:
9772034
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Colour

White

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Short

Number of Suspension Points

6

Suspension Adjustment Type

Wheel Ratchet System

Series

PHEOS

Standards/Approvals

EN 12492 + EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
DE

Uvex pheos S-WR safety helmet


The new lightweight uvex pheos S-WR safety helmet, with a pre-installed 4-point chin strap and short brim in a sporty mountaineer design, offers maximum comfort to the wearer thanks to the Climazone ventilation and the ratchet width adjustment.

Safety helmet with slot on the front for helmet lights

Side Euroslot adapters (30 mm) for attaching earmuffs and the uvex pheos visor system

With short brim

Colour: white

4-point chin strap ensures reliable fit at all times

Three variable air vents for maximum ventilation

Conventional suspension harness for comfortable adjustable fit

Six-point textile band attachment ensures optimal fit and comfort

Comfortable, secure fit with continuous width adjustment

With chin strap

Short brim for a wider field of upward vision

Resistant to hot molten metal splash

Side Euroslot adapters for earmuffs

Accessory :

175-4403 Uvex clear visor Pheos resistant to : Liquids, molten metal (magnetic fixing)

Related links