uvex PHEOS White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 175-4397
- Mfr. Part No.:
- 9772031
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,589.98
(exc. VAT)
PHP1,780.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 62 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,589.98 |
*price indicative
- RS Stock No.:
- 175-4397
- Mfr. Part No.:
- 9772031
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Series | PHEOS | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Rain Gutter No | ||
Series PHEOS | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The lightweight uvex pheos safety helmets feature a sporty design and offer maximum wearer comfort and protection as incorporates the climazone ventilation and the extremely flexible 3D suspension harness. The sturdy, rigid helmet shell also easily withstands pressure from the side and fulfills all safety-related requirements (EN 397) for construction or industrial work. Its functional accessory system makes the uvex pheos industrial safety helmet especially versatile. The hard hat has a short peak which makes it good for upward and wider vision.
Features and Benefits
Comfortable, secure fit with continuous width adjustment
Resistant to hot molten metal splash Side Euroslot (30 mm) adapters for earmuffs
Safety helmet with a slot on the front for helmet lights
side slots for attaching earmuffs and visor
For very low temperatures (-30 °C) and molten metal (MM) splash
Three variable air vents for maximum ventilation
Suspension harness with wheel ratchet for variable width adjustment
Six-point textile band attachment ensures optimal fit and comfort
Standards
EN 397
Industrial safety helmets from uvex comply with standard DIN EN 397, which states that they must be designed to protect the wearer from falling objects.
Features and Benefits
Comfortable, secure fit with continuous width adjustment
Resistant to hot molten metal splash Side Euroslot adapters for earmuffs
Safety helmet with a slot on the front for helmet lights
side slots for attaching earmuffs and visor
For very low temperatures (-30 °C) and molten metal (MM) splash
Three variable air vents for maximum ventilation
Suspension harness with wheel ratchet for variable width adjustment
Six-point textile band attachment ensures optimal fit and comfort
Standards
EN 397
Industrial safety helmets from uvex comply with standard DIN EN 397, which states that they must be designed to protect the wearer from falling objects.
Related links
- uvex Uvex pheos planet B-WR White Safety Helmet Ventilated Adjustable
- uvex PHEOS White Safety Helmet Chin Strap Included Ventilated Adjustable
- uvex PHEOS-B White Safety Helmet Ventilated Adjustable
- uvex uvex pheos planet B White Safety Helmet Ventilated Adjustable
- uvex uvex pheos alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety Classic White Safety Helmet Ventilated Adjustable
- 3M White Safety Helmet Ventilated Adjustable
- Delta Plus Hats White Safety Helmet Ventilated Adjustable
