uvex PHEOS-B White Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

PHP1,205.44

(exc. VAT)

PHP1,350.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,205.44

*price indicative

RS Stock No.:
175-4395
Mfr. Part No.:
9772020
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Colour

White

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Standards/Approvals

EN 397

Series

PHEOS-B

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
DE
The lightweight uvex pheos safety helmets feature a sporty design and offer maximum wearer comfort – for example thanks to the climazone ventilation and the extremely flexible 3D suspension harness. The sturdy, rigid helmet shell also easily withstands pressure from the side, and fulfills all safety-related requirements for construction or industrial work. Its functional accessory system makes the uvex pheos industrial safety helmet especially versatile.

Comfortable, secure fit with continuous width adjustment

Resistant to hot molten metal splash Side Euroslot (30 mm) adapters for earmuffs

Safety helmet with slot on the front for helmet lights

For very low temperatures (-30 °C) and molten metal (MM) splash

Three variable air vents for maximum ventilation

Suspension harness with wheel ratchet for variable width adjustment

Six-point textile band attachment ensures optimal fit and comfort

Comfortable, secure fit with continuous width adjustment

Resistant to hot molten metal splash Side Euroslot adapters for earmuffs

Safety helmet with slot on the front for helmet lights

For very low temperatures (-30 °C) and molten metal (MM) splash

Three variable air vents for maximum ventilation

Suspension harness with wheel ratchet for variable width adjustment

Six-point textile band attachment ensures optimal fit and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy