Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05 m, 550 mm
- RS Stock No.:
- 127-1521
- Mfr. Part No.:
- 16926259.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,962.50
(exc. VAT)
PHP72,758.00
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- Plus 3 unit(s) shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,962.50 |
*price indicative
- RS Stock No.:
- 127-1521
- Mfr. Part No.:
- 16926259.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Light Grey, Red, Blue | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05 m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Light Grey, Red, Blue | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05 m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Heavy Duty Workshop Cupboard with Shelves
Professional heavy duty workshop cupboard with three point lock for general purpose storage and organisation. Ideal for industrial use due to the reinforced design and welded steel housing.
Reinforced welded construction for reliability and long service life
Reinforced Steel strips stiffen the doors and increase cupboard strength
Scuff resistant shelves with a large 127-1521 75kg/838-6450 50kg load capacity per shelf
Powder coated finished in RAL 5010 Blue & RAL7035 Grey
