TRICOFLEX Handheld Pressure Sprayer, 3 bar working presssure, 5 L
- RS Stock No.:
- 935-643
- Mfr. Part No.:
- 100-003-752
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
PHP9,205.87
(exc. VAT)
PHP10,310.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,205.87 |
*price indicative
- RS Stock No.:
- 935-643
- Mfr. Part No.:
- 100-003-752
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Pressure Sprayer | |
| Sprayer Type | Handheld | |
| Colour | Blue | |
| Weight | 1.8kg | |
| Tank Capacity | 5L | |
| Series | 100 | |
| Operating Pressure | 3bar | |
| For Use With | Chemical Products | |
| Material | Viton | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Pressure Sprayer | ||
Sprayer Type Handheld | ||
Colour Blue | ||
Weight 1.8kg | ||
Tank Capacity 5L | ||
Series 100 | ||
Operating Pressure 3bar | ||
For Use With Chemical Products | ||
Material Viton | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Pre-Pressurised Sprayer offers exceptional efficiency and precise fluid control for demanding professional maintenance tasks. Built with a user-friendly layout this heavy duty tool ensures thorough chemical application while maintaining optimal workplace safety.
Fitted with a 110 degree flat fan nozzle
Long 40 cm lance for extended reach
Translucent graduated tank with a wide opening for easy filling and complete emptying without retention zones
Safety valve set at 3 bar for pressure relief
Related links
- TRICOFLEX Handheld Pressure Sprayer 5 L
- TRICOFLEX Handheld Pressure Sprayer 8 L
- Makita Handheld Pressure Sprayer 5 L
- TRICOFLEX Handheld Pressure Sprayer 1.5 L
- RS PRO Handheld 4 bar working presssure, 5 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- IK Sprayers Handheld 3 bar working presssure, 8 L
