TRICOFLEX Handheld Pressure Sprayer, 3 bar working presssure, 8 L
- RS Stock No.:
- 935-646
- Mfr. Part No.:
- 100-003-766
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
PHP5,292.06
(exc. VAT)
PHP5,927.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,292.06 |
*price indicative
- RS Stock No.:
- 935-646
- Mfr. Part No.:
- 100-003-766
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Sprayer Type | Handheld | |
| Product Type | Pressure Sprayer | |
| Colour | Grey | |
| Weight | 1.56kg | |
| Tank Capacity | 8L | |
| Series | 100 | |
| Operating Pressure | 3bar | |
| For Use With | Paint Strippers | |
| Material | Viton | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Sprayer Type Handheld | ||
Product Type Pressure Sprayer | ||
Colour Grey | ||
Weight 1.56kg | ||
Tank Capacity 8L | ||
Series 100 | ||
Operating Pressure 3bar | ||
For Use With Paint Strippers | ||
Material Viton | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Pre-Pressurised Sprayer offers exceptional efficiency and convenience for professional liquid application tasks. Designed with user comfort in mind this resilient unit ensures uniform distribution while meeting strict safety requirements.
Integrated filter to prevent clogging
Translucent graduated tank for clear level tracking
Fitted with a 30 cm lance
Adjustable nozzle from straight jet to mist
Related links
- TRICOFLEX Handheld Pressure Sprayer 5 L
- TRICOFLEX Handheld Pressure Sprayer 1.5 L
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- IK Sprayers Handheld 3 bar working presssure, 8 L
- Makita Handheld Pressure Sprayer 5 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- HAZET Handheld Pressure Sprayer 0.227 L
- IK Sprayers Handheld 3 bar working presssure, 10 L
