Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 2 bar

Subtotal (1 unit)*

PHP18,851.91

(exc. VAT)

PHP21,114.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,851.91

*price indicative

RS Stock No.:
288-5649
Distrelec Article No.:
304-26-585
Mfr. Part No.:
PMP11-AA1U1KBWJJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

2bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

-1bar

Accuracy

0.5 %

Analogue Output

Yes

Maximum Supply Voltage

30V

Series

Cerabar PMP11

Housing Material

Stainless Steel

Standards/Approvals

No

Maximum Operating Temperature

125°C

IP Rating

IP65, IP66

Output Type

Analogue

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMP11 is a very compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.

Easy usability

High performance

Long term stability

High material quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy