Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 16 bar
- RS Stock No.:
- 288-5671
- Distrelec Article No.:
- 304-26-597
- Mfr. Part No.:
- PMP11-AA2U1QBWJJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP18,851.91
(exc. VAT)
PHP21,114.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,851.91 |
*price indicative
- RS Stock No.:
- 288-5671
- Distrelec Article No.:
- 304-26-597
- Mfr. Part No.:
- PMP11-AA2U1QBWJJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.5 % | |
| Analogue Output | Yes | |
| Series | Cerabar PMP11 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Output Type | Analogue | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP66, IP65 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.5 % | ||
Analogue Output Yes | ||
Series Cerabar PMP11 | ||
Maximum Supply Voltage 30V | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Output Type Analogue | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP66, IP65 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP11 is a very compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 16 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor Gauge Reading 16 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 1 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 10 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 25 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 2 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 40 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 6 bar
